Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoCST-1ICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61W8976
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.890 |
Price for:Each
Minimum: 10
Multiple: 10
$378.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCST-1ICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61W8976
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.2mm to 9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Shielded & Unshielded Twisted Pair, Multicore & CAT6A Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
3.2mm to 9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
