Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | CST-4000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42AH4400 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $114.940 |
Price for:Each
Minimum: 1
Multiple: 1
$114.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | CST-4000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42AH4400 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 19mm to 40mm |
| For Use With | Large Cables |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CST-4000 is a round cable strip & ring tool designed for fast and precise removal of cable jackets from round cables 3/4” to 1 5/8” (19 mm to 40 mm) in diameter. Triple action design as it can make longitudinal cuts for end stripping, spiral cuts for end and mid-span stripping, and circular cuts for jacket removal.
- Patented stripping mechanism provides "spiral stripping mode" to strip and remove tough insulations
- Can cut through a variety of jacket materials such as PVC, rubber, PE, and many more
- Spring-loaded blade rotated 90° for versatile slitting and adjusted for 3/16"-1 1/8" dia round cable
- Blade depth 0mm-3mm
- 6.06” (154mm) overall length
- Dimension is 6.02" x 2.17" x 1.2"
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Large Cables |
| SVHC | No SVHC (21-Jan-2025) |
| Stripping Capacity Metric | 19mm to 40mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
