
Need more?
| Quantity | Price |
|---|---|
| 1+ | $678.540 |
Product Information
Product Overview
FPL-5050 is a fiber power meter and optical light source. This tool kit provides everything users need to measure power and provide a stable light source for fiber optic cable testing. This fiber optic power meter measures wavelengths from 800-1650nm, with a mere 0.01dB resolution. It measures 6 preset calibrated wavelengths with high precision to determine absolute or relative power. It includes FC/SC adapters for APC/PC/UPC connectors and an LC adapter for PC/UPC connectors only. This fiber optic light source provides either 1310nm or 1550nm wavelengths for a stable light source for single-mode fiber measurements. It includes FC, SC, and LC adapters to directly connect to UPC/PC FC, SC, and LC fiber connectors.
- FC, SC (APC/PC/UPC) and LC (PC/UPC) connector type
- 850, 980, 1300, 1310, 1490, 1550, 1625, 1650 power meter wavelengths
- 1310, 1550 light source wavelength
- Power measurement range from -50dBm to +26dBm
- Has four different modulation outputs (CW, 270Hz, 1KHz, 2KHz) at 1310nm and 1550nm wavelengths
Contents
Fiber power meter and optical light source, Bag, H-22 rugged carrying case with straps, Nylon carry case (FPM-50A), Protective cover (FPM-50A), Storage pouch (FLS-50), with both the FPM-50A and FLS-50, Instruction manuals, AA batteries each (required for operation) (3), Cleaning swabs each (2), FC adapter, LC adapter, and SC adapters.
Technical Specifications
FPM-50A Fiber Power Meter, FLS-50 Optical Light Source Kit, FC, SC, LC adapters, Carry Case, Manuals
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
