Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoH-120Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM1695
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$30.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoH-120Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM1695
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag MaterialNylon
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial6.5"
External Width - Metric165.1mm
External Depth - Imperial3.8"
External Depth - Metric96.52mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
10"
External Width - Imperial
6.5"
External Depth - Imperial
3.8"
Product Range
-
Bag Material
Nylon
External Height - Metric
254mm
External Width - Metric
165.1mm
External Depth - Metric
96.52mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
