Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoH-180Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49AK2132
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $257.640 |
Price for:Each
Minimum: 1
Multiple: 1
$257.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoH-180Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49AK2132
Technical Datasheet
Case TypeHard Carrying Case
Case Color-
For Use WithProtecting Fiber Optic, Network, Telecom Equipment
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
H-180 is a hard carrying case made from an ultra rugged material with IP67 waterproof rating. This hard carrying case is perfect for protecting all your fiber optic, network, or telecom equipment.
- Square cut foam makes it easy to customize the bottom of the case for any sized tools
- 14 pocket tool pallet holds a variety of tools in the upright position
- IP67 waterproof rating protects tools from rain, sleet, snow, and hail
- Made from a rugged material to prevent damage from accidental drops
- Pressure relief valve for high altitude conditions
- Lifetime Warranty
Technical Specifications
Case Type
Hard Carrying Case
For Use With
Protecting Fiber Optic, Network, Telecom Equipment
SVHC
No SVHC (21-Jan-2025)
Case Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
