Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-26SMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7527
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $176.190 |
Price for:Each
Minimum: 1
Multiple: 1
$176.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-26SMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7527
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min2.36mm
Terminal Diagonal Max3.17mm
Wire Size (AWG)26AWG
Wire Size AWG Max26AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HW-UW-26SM is a hand Wrapping and Unwrapping Tool with 26AWG wire size. To switch from wire wrapping to unwrapping takes only seconds - just a quick change of the cap from one end to the other. This tool is recommended for 0.025-inch square terminals on 0.1-inch centers.
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Wire Size (AWG)
26AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Max
3.17mm
Wire Size AWG Max
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
