Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-1022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51M0207
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-1022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51M0207
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.64mm to 2.6mm
For Use WithStranded & Single Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JIC-1022 is a Wire Stripper/Cutter designed to strip and cut the most commonly used stranded and single wire gauges 10 to 22AWG and 2 to 3mm fiber jackets. Other features include a coil spring opening to reduce fatigue, wire looping, bending holes conveniently located, black oxide finish, locking mechanism and cutting surfaces that are hardened, tempered and ground for superior performance.
- Black oxide finish
- Yellow handle
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Stranded & Single Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.64mm to 2.6mm
Product Range
-
Technical Docs (1)
Alternatives for JIC-1022
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
