
Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.730 |
Product Information
Product Overview
KN-200INS is an insulated cable and duct sheathing knife. This is designed with a curved blade and insulated handle, this cable sheathing knife is the perfect tool for slitting or cutting the sheathing off cables without damaging the conductor insulation inside. This cable sheathing knife features dual-component insulated handle that is rated for use on live equipment up to 1000V and is compliant with DIN EN 60900 VDE 0682-201:2013-04 standards. Ultra sharp, dual-sided blade can cut cable or duct jacket sheath from either side by pushing or pulling the tool through the cable. It also features ergonomically designed handle which has soft grip for increased comfort and makes it easy to slit and cut sheathing off cables and ducts.
- Narrow guide shoe on blade tip prevents conductor insulation from being damaged
- 1.5inch blade length, dimension is 8.5inch x 2inch x 1.16inch
- Stainless steel blade material
- Red/black product main color
- Dual-component insulation handle material
- Included safety cap and tethering hole allow for easy transport and convenient storage
Technical Specifications
-
Slitting or Cutting the Sheathing Off Cables
No SVHC (21-Jan-2025)
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
