Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | MCT-468Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52X8215 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.870 |
Price for:Each
Minimum: 1
Multiple: 1
$33.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | MCT-468Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52X8215 |
| Technical Datasheet | |
| Tester Type | Modular Cable Tester |
| Resistance | - |
| External Height | - |
| External Width | - |
| External Depth | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MCT-468 is a modular cable tester designed to test the continuity of RJ45, RJ12, and RJ11 connectorized cables, this cable tester checks and troubleshoots pin connections in network and telecom cables.
- Tests for opens, shorts, and miswiring of RJ45, RJ12, and RJ11 terminated cables
- Full LED indication lights on both main and remote unit
- Automatically starts testing when switched on
- Can slow down testing procedure using “S” switch to better see each test
Contents
Modular cable tester, Nylon carrying case, (1) 9V battery.
Technical Specifications
| Tester Type | Modular Cable Tester |
|---|---|
| External Height | - |
| External Depth | - |
| Resistance | - |
|---|---|
| External Width | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
