Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoMDC-14Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC2122
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMDC-14Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC2122
Technical Datasheet
Pipe Cutter TypeMicro Duct Tube
Overall Length114.3mm
Pipe Dia Max14.28mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cuts micro ducts and other types of tubing made from PVC, Nylon, Polyethylene and other materials quickly and with less effort so cuts are clean and straight. Maximum duct diameter 14mm (9/16”). Tool is made from Polypropylene with TPR (Thermoplastic Rubber) grips for comfort. Blade is made from heat treated stainless steel for longer life
- Cuts are clean and straight
- Made from Polypropylene
- Maximum tubing diameter 9/16” (14.28mm)
- TPR grips for comfort
- Blade is made from stainless steel for longer life
Technical Specifications
Pipe Cutter Type
Micro Duct Tube
Pipe Dia Max
14.28mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
114.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
