Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $75.850 |
Price for:Each
Minimum: 1
Multiple: 1
$75.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMDC-64
Newark Part No.45AC7345
Technical Datasheet
Pipe Cutter TypeMicro Duct Tube
Overall Length241.3mm
Pipe Dia Max64mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cuts Micro Ducts up to 64mm and other tubing made from PVC, CPVC, PE, HDPE, PEX and other nonmetallic tubing
- Triangular blade shape helps to hold the tubing as well as to reduce the required force
- Tool body is diecast aluminum alloy
- Heat treated Stainless steel blade
- Ratcheting cutter provides leverage to facilitate cutting with minimal effort
- Provides square on straight cuts with no mess
- Easy blade release by pulling handle
- Safety latch keeps handles together to prevent tool from opening & exposing the cutting blade
Technical Specifications
Pipe Cutter Type
Micro Duct Tube
Pipe Dia Max
64mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
241.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate