Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoPD-110Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68AK1154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPD-110Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68AK1154
Technical Datasheet
Length6"
For Use With110 Type Terminal Blocks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PD-110 is a non-impact punch-down tool. It is designed as an economical option for seating and trimming wire in 110 type punch down blocks, the PD-110 is perfect for small do-it-yourself jobs on 110-terminal blocks.
- 110 blade with cutter trims excess wire when punching down
- Small and lightweight for on-the-go use
- Ergonomic handle design for smooth punch down action
- Fixed blade with no adjustments needed
- Lifetime warranty
- Blue product main color
- 6inch length
Technical Specifications
Length
6"
Product Range
-
For Use With
110 Type Terminal Blocks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
