Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR-30W-0050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AM4103
Product RangeKynar WD-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.560 |
| 50+ | $23.180 |
| 100+ | $21.250 |
| 250+ | $19.740 |
| 500+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$25.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR-30W-0050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.13AM4103
Product RangeKynar WD-30 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorWhite
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.5mm
Approval Specification-
Product RangeKynar WD-30 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
15.2m
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.5mm
Product Range
Kynar WD-30 Series
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
