Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R26R-0100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31C0932 |
| Product Range | R26 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R26R-0100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31C0932 |
| Product Range | R26 Series |
| Technical Datasheet | |
| Jacket Material | PVDF |
| Jacket Color | Red |
| Wire Gauge | 26AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 30.48m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | - |
| Voltage Rating | - |
| Conductor Material | Silver Plated Copper |
| External Diameter | 0.404mm |
| Approval Specification | - |
| Product Range | R26 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The R26R-0100 is a 100ft red Wire Wrapping Wire with silver-plated copper conductor and KYNAR® insulation. The OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.
Applications
Industrial
Technical Specifications
| Jacket Material | PVDF |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Metric) | 30.48m |
| Operating Temperature Max | 105°C |
| Voltage Rating | - |
| External Diameter | 0.404mm |
| Product Range | R26 Series |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Silver Plated Copper |
| Approval Specification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
