Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoST-450Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61M1049
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.940 |
Price for:Each
Minimum: 1
Multiple: 1
$68.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoST-450Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61M1049
Technical Datasheet
Stripping Capacity AWG36AWG to 26AWG
Stripping Capacity Metric-
For Use WithPrecision Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST-450 is an adjustable Precision Wire Stripper with 36 to 26AWG wire range. It is made with the ABS housing. It features an adjustment dial that allows the operator to select one of six different settings. A calibrated wire stop can then be adjusted for the desired insulation strip length. In a single motion, the operator squeezes and pulls the tool. This action engages four specially hardened blades to cleanly cut the wire insulation while the pulling motion breaks the insulation/conductor bond.
- Calibrated wire stop adjustable to 2"
- Clean, precise strip of any insulation type
- Blade is hardened steel (RC58)
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
36AWG to 26AWG
For Use With
Precision Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for ST-450
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
