Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoST-500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F1767
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.070 |
Price for:Each
Minimum: 1
Multiple: 1
$55.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoST-500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F1767
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST-500 is an adjustable Precision Wire Stripper with 30 to 20AWG wire range. It is made with the ABS housing. It features an adjustment dial that allows the operator to select one of six different settings. A calibrated wire stop can then be adjusted for the desired insulation strip length. In a single motion, the operator squeezes and pulls the tool. This action engages four specially hardened blades to cleanly cut the wire insulation while the pulling motion breaks the insulation/conductor bond.
- Calibrated wire stop adjustable to 2"
- Clean, precise strip of any insulation type
- Blade is hardened steel (RC58)
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Alternatives for ST-500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
