Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoTC-300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51AK0143
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $166.590 |
Price for:Each
Minimum: 1
Multiple: 1
$166.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTC-300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51AK0143
Technical Datasheet
Pipe Cutter TypeAluminum, Brass, Copper & Plastic Tubing
Overall Length22.86cm
Pipe Dia Max76mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC-300 is a tube cutter designed to perform radial cuts on 1/4" to 3" copper, brass, aluminum and plastic tubes. This tube cutter is perfect for cutting open fiber optic ducts and other tubes without damaging anything inside them.
- Die-cast aluminum body
- Four roller bearings securely hold tubes in place while cutting
- Quick release push button disengages the tool from the pipe quickly and easily
- Removable reamer stored neatly in handle for deburring and reaming after cutting
- Cutting wheel can be removed easily without tools
- Included spare cutting wheel stored within the knob for convenience
Technical Specifications
Pipe Cutter Type
Aluminum, Brass, Copper & Plastic Tubing
Pipe Dia Max
76mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
22.86cm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
