Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | UD-2224Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19C7653 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.720 |
Price for:Each
Minimum: 1
Multiple: 1
$53.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | UD-2224Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19C7653 |
| Technical Datasheet | |
| Wrap Tool Type | Sleeve |
| Wire Wrap Style | - |
| Terminal Diagonal Min | - |
| Terminal Diagonal Max | - |
| Wire Size (AWG) | 26AWG to 20AWG |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 20AWG |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The UD-2224 is a Sleeved Unwrapping Tool offers funnel shaped spring loaded sleeve. This is a single ended insulated tool with a yellow plastic handle used for 20 to 26AWG gauge wire.
Applications
Industrial
Technical Specifications
| Wrap Tool Type | Sleeve |
|---|---|
| Terminal Diagonal Min | - |
| Wire Size (AWG) | 26AWG to 20AWG |
| Wire Size AWG Max | 20AWG |
| SVHC | No SVHC (21-Jan-2025) |
| Wire Wrap Style | - |
|---|---|
| Terminal Diagonal Max | - |
| Wire Size AWG Min | 26AWG |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
