Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoVFL-150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86W8408
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $201.350 |
Price for:Each
Minimum: 1
Multiple: 1
$201.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoVFL-150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86W8408
Technical Datasheet
Tester TypeFiber Optic Tester
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VFL-150 is a Visual Fault Locator Kit, pen style VFL is specially designed for field personnel who need a portable light source tool for fiber tracing, fiber routing, continuity testing, to locate breakpoints (bending or cracking in fiber optic cables) and poor connections. VFL-150 works on FC, SC, ST connectors and will work on LC connectors when used with the included VFL-25125 adapter. The VFL works in an OTDR dead zone and is used for end-to-end visual fiber identification. Operates in either CW (continuous wave) or pulsed mode.
- Light source - Class IIIA laser diode <lt/>5mW
- 60 hours Battery life
- 2.5mm Universal connector
- 2AAA battery
- -20 to 60°C Working temperature range
Applications
Test & Measurement
Contents
VFL-25 Visual fault locator, 2 AAA Batteries, VFL-25125 FC/LC Adapter.
Technical Specifications
Tester Type
Fiber Optic Tester
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
