Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoVFL-300Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AJ8681
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $243.750 |
Price for:Each
Minimum: 1
Multiple: 1
$243.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoVFL-300Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AJ8681
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Rugged visual fault locator kit designed to detect fibre breakpoints, fibre leaks, poor connections and stress points, this rugged visual fault locator is perfect for field personnel detecting faults in fibre optic cables.
- 650nm class IIIA laser diode identifies faults in single and multi-mode fibre up to 3miles long
- Works in OTDR dead zones and is used for end to end visual fibre identification
- Protective sleeve can be rotated to keep power button safe from being accidently pressed
- Light and portable pen-style design with rugged aluminium housing
- 60 hours of battery life powered by two AA batteries (included)
- Includes adapters for 1.5mm and 2.5mm ferruled connectors as well as an LC adapter for LC connectors
- Has 3 different modes with constant output power: continuous wave, pulsing and slower pulsing mode
Contents
Rugged visual fault locator, FC to LC adapter.
Technical Specifications
Kit Contents
FC, SC, ST, LC Fiber Connector, Laser Diode, Batteries
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
