Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoVGB-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK5661
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$30.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoVGB-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK5661
Technical Datasheet
Overall Length4"
Width-
Bristle MaterialStainless Steel, Nylon
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VGB-100 is a V-groove cleaning brush. It is designed to clean the built-up acrylate coating in fusion splicer v-grooves, this double-ended brush is the perfect tool to clean and maintain fusion splicers. Angled stainless steel bristles on one side of the brush scrape any hard-to-clean debris out of v-grooves.
- Nylon bristles on the other side of the brush gently push debris out of the way
- Stainless steel housing for long life and durability
- Silver color, stainless steel handle
Technical Specifications
Overall Length
4"
Bristle Material
Stainless Steel, Nylon
Product Range
-
Width
-
Handle Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
