Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | WB3032MCopy |
| Newark Part No. | 52F1331 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | WB3032MCopy |
| Newark Part No. | 52F1331 |
| Technical Datasheet | |
| Wrap Tool Type | Bit |
| Wire Wrap Style | Modified |
| Terminal Diagonal Min | 0.034" |
| Terminal Diagonal Max | 0.038" |
| Wire Size AWG Min | 32AWG |
| Wire Size (AWG) | 32AWG to 30AWG |
| Wire Size AWG Max | 30AWG |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The WB3032M is a modified Wire Wrap Bit accepts 30 to 32AWG wire gauge. It is fully compatible with any make or model wire wrapping tool. This modified bit provides 1-1/2 to 2 turns of insulation.
Applications
Industrial
Technical Specifications
| Wrap Tool Type | Bit |
|---|---|
| Terminal Diagonal Min | 0.034" |
| Wire Size AWG Min | 32AWG |
| Wire Size AWG Max | 30AWG |
| SVHC | No SVHC (21-Jan-2025) |
| Wire Wrap Style | Modified |
|---|---|
| Terminal Diagonal Max | 0.038" |
| Wire Size (AWG) | 32AWG to 30AWG |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
