Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10F7536
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.530 |
Price for:Each
Minimum: 1
Multiple: 1
$59.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10F7536
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min-
Terminal Diagonal Max3.2mm
Wire Size (AWG)30AWG
Wire Size AWG Max30AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSU-30 is a 30AWG regular pencil WSU Tool Wrap can wrap, unwrap and strip the appropriate wire diameter with an unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications.
- 0.025" Square post
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Standard
Terminal Diagonal Max
3.2mm
Wire Size AWG Max
30AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
