Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30M.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09WX4668
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.880 |
Price for:Each
Minimum: 1
Multiple: 1
$93.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30M.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09WX4668
Technical Datasheet
Wrap Tool TypeBit / Sleeve
Wire Wrap StyleModified
Terminal Diagonal Min-
Terminal Diagonal Max3.2mm
Wire Size (AWG)30AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Tool Type
Bit / Sleeve
Terminal Diagonal Min
-
Wire Size (AWG)
30AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
Modified
Terminal Diagonal Max
3.2mm
Product Range
-
Technical Docs (3)
Alternatives for WSU-30M.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
