Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04ZR-8M-PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH3998
Product RangeZR Series
Your Part Number
8,070 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.429 |
| 100+ | $0.376 |
| 250+ | $0.335 |
| 500+ | $0.303 |
| 1000+ | $0.272 |
| 2500+ | $0.251 |
| 5000+ | $0.233 |
| 10000+ | $0.216 |
Price for:Each
Minimum: 10
Multiple: 10
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04ZR-8M-PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH3998
Product RangeZR Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.5mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeZR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Contact Material
Phosphor Bronze
Product Range
ZR Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
