Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No16FLZ-SM2-TB(LF)(SN)Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel53X3771
Cut Tape64X7929
Product RangeFLZ
Your Part Number
1,443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.750 |
| 25+ | $1.650 |
| 50+ | $1.590 |
| 100+ | $1.520 |
| 250+ | $1.400 |
| 500+ | $1.300 |
| 1000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 2800+ | $0.937 |
| 5600+ | $0.898 |
| 8400+ | $0.882 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No16FLZ-SM2-TB(LF)(SN)Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel53X3771
Cut Tape64X7929
Product RangeFLZ
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts16Contacts
Product RangeFLZ
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
16Contacts
Product Range
FLZ
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Alternatives for 16FLZ-SM2-TB(LF)(SN)
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
