Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB02B-JWPF-SK-R(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34M5287
Product RangeJWPF
Your Part Number
19,116 In Stock
825 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.700 |
| 25+ | $1.580 |
| 50+ | $1.470 |
| 100+ | $1.380 |
| 250+ | $1.310 |
| 500+ | $1.230 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB02B-JWPF-SK-R(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34M5287
Product RangeJWPF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeJWPF
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B02B-JWPF-SK-R(LF)(SN) is a 2-condutor 2mm pitch JWPF Waterproof Connector, 3A, 100V rated. This crimp style, wire to board Connector is made of tin plated copper alloy contact, silicone rubber seal ring, yellow PBT seal ring holder, white glass filled PBT wafer having top entry PC board mounting direction, secure locking mechanism and double spring construction.
- Inner housing lock
- 10Ω Maximum contact resistance
- 100MΩ Insulation resistance
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
JWPF
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
