Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB10B-PH-K-S(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37K9930
Product RangePH
Your Part Number
108,478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 25+ | $0.257 |
| 50+ | $0.229 |
| 100+ | $0.207 |
| 500+ | $0.185 |
| 1000+ | $0.171 |
| 5000+ | $0.159 |
| 10000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB10B-PH-K-S(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37K9930
Product RangePH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangePH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
B10B-PH-K-S(LF)(SN) is a PH series top entry, 10 circuit header. This is a thin, low-profile 2.0mm pitch connector 8.0mm in height after mounting and 4.5mm in width. It is designed to meet the demand for high-density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
- PA 66, UL94V-0, natural (white) material
- 2A AC/DC (AWG #24) current rating
- 100V AC/DC voltage rating
- 1000Mohm min insulation resistance
- 10mohm max contact resistance (initial value)
- Applicable wire of 32 to 24AWG
- Post: brass, copper undercoated, tin-plated (reflow treatment)
- Application PCB board thickness of 0.8 to 1.6mm
- Temperature range from -25 to +85°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
PH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for B10B-PH-K-S(LF)(SN)
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
