
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.924 |
| 100+ | $0.667 |
| 500+ | $0.580 |
| 1000+ | $0.494 |
| 5000+ | $0.434 |
| 10000+ | $0.409 |
Product Information
Product Overview
Vertical 11-Way Header The XH series top entry, through hole shrouded header from JST are 2.5mm pitch, single row wire to board disconnect crimp style connectors. This connector was developed based on the high reliability and versatility of NH series connectors with mounting height of 9.8mm. XH series shrouded headers are compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors. It meets the needs for high density mounting and miniaturization of electronic equipment including VCRs, radio cassette players and car stereo systems.
- Contact Resistance: 10mohm
- Current Rating: 3A
- Insulation Resistance: 1000Mohm
- Operating Temperature Max: 85°C
- Operating Temperature Min: -25°C
- Voltage Rating V AC: 250V
- Wire Size AWG Max: 22AWG
- Wire Size AWG Min: 30AWG
- Withstand Voltage: 1000V"
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
2.5mm
11Contacts
XH
Brass
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
