Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB6B-XH-A (LF)(SN)Copy
Newark Part No.73M9441
Product RangeXH
Your Part Number
398,292 In Stock
Need more?
6586 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
391706 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 10+ | $0.167 |
| 100+ | $0.122 |
| 500+ | $0.107 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB6B-XH-A (LF)(SN)Copy
Newark Part No.73M9441
Product RangeXH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeXH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XH series top entry, through hole shrouded header from JST are 2.5mm pitch, single row wire to board disconnect crimp style connectors. This connector was developed based on the high reliability and versatility of NH series connectors with mounting height of 9.8mm. XH series shrouded headers are compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors. It meets the needs for high density mounting and miniaturization of electronic equipment including VCRs, radio cassette players and car stereo systems.
- Current rating of 3A
- Voltage rating of 250VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 30AWG to 22AWG
- Number of contacts varies from 2 to 20 pins
- Contact material is brass
- Tin plated contact
- UL, CSA and TUV certified
- 2 circuits, 10mm pitch through hole shrouded header are also available
- Header with boss, glass filled nylon header types available
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
XH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
