Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM04B-GHS-TBT (LF)(SN)Copy
Newark Part No.
Re-Reel73M9202
Cut Tape73M9202
Product RangeGH
Your Part Number
90,679 In Stock
Need more?
55949 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
34730 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.735 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.702 |
| 25+ | $0.604 |
| 50+ | $0.536 |
| 100+ | $0.503 |
| 250+ | $0.451 |
| 500+ | $0.436 |
| 1000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM04B-GHS-TBT (LF)(SN)Copy
Newark Part No.
Re-Reel73M9202
Cut Tape73M9202
Product RangeGH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows4Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeGH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BM04B-GHS-TBT (LF)(SN) is a 4-contact 1.25mm pitch Crimp Connector, 1A, 50V rated. This GH disconnectable wire to board Connector is made of tin plated copper undercoated phosphor bronze contact, ivory PA9T housing , tin plated copper undercoated brass solder tab having top entry PC board mounting direction. This low insertion force type connector realizes easier mating operation and 26AWG applicable wire gauge.
- Secure locking mechanism
- 30Ω Maximum contact resistance
- 100MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
- 50VAC, DC voltage rating
- Temperature range from -25°C to 85°C
- Contact resistance of initial value/ 30mohm maximum
- Insulation resistance of 100Mohm minutes
- Secure locking structure, prevention of contact deformation
- Clear engagement click sound
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
4Contacts
Product Range
GH
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
