
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.938 | $0.94 |
| Total Price | $0.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.938 |
| 10+ | $0.801 |
| 25+ | $0.764 |
| 50+ | $0.728 |
| 100+ | $0.690 |
| 500+ | $0.622 |
| 1000+ | $0.580 |
| 5000+ | $0.503 |
| Quantity | Price |
|---|---|
| 1500+ | $0.419 |
| 2500+ | $0.380 |
| 5000+ | $0.350 |
| 10000+ | $0.326 |
| 20000+ | $0.305 |
Product Information
Product Overview
The BM07B-SRSS-TB(LF)(SN) is a 7-contact 1-row 1mm pitch Crimp Connector, 1A, 50V rated. This SH series wire to board compact low profile disconnectable connector is made of tin plated copper contact, top entry PC board mounting direction. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely affect vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires and applicable to 28AWG wire gauge.
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Surface Mount
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
1mm
7Contacts
SR
Copper Alloy
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
