Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVF-81T-P2.0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37K9786
Your Part Number
3,963 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 10+ | $0.205 |
| 25+ | $0.178 |
| 50+ | $0.153 |
| 100+ | $0.147 |
| 250+ | $0.135 |
| 500+ | $0.130 |
| 1000+ | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVF-81T-P2.0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37K9786
Technical Datasheet
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BVF-81T-P2.0 is a rectangular power Socket Crimp Contact made of phosphor bronze with tin-plated finish. It accepts 12AWG wire and can be used for crimp style wire-to-wire VL connectors.
- 20A Current rating
- -25 to 90°C Operating temperature range
Technical Specifications
Product Range
-
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
12AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
