Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVH-21T-P1.1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67C4744
Product RangeVH
Your Part Number
155,004 In Stock
68,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
| 25+ | $0.085 |
| 50+ | $0.082 |
| 100+ | $0.079 |
| 500+ | $0.071 |
| 1000+ | $0.067 |
| 5000+ | $0.062 |
| 10000+ | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVH-21T-P1.1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67C4744
Product RangeVH
Technical Datasheet
Product RangeVH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithVH Series Housing
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BVH-21T-P1.1 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with VH series housing.
- Rated voltage is 250VAC/VDC and rated current is 7A
- Suitable for wire size from 22AWG to 18AWG
Technical Specifications
Product Range
VH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VH Series Housing
Contact Material
Phosphor Bronze
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
