Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoC-1.25Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AC0472
Product RangeC
Your Part Number
3,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.131 |
| 250+ | $0.119 |
| 500+ | $0.115 |
| 1000+ | $0.101 |
Price for:Each
Minimum: 100
Multiple: 100
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoC-1.25Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AC0472
Product RangeC
Technical Datasheet
Insulator Colour-
Product RangeC
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
C
Wire Size AWG Max
16AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for C-1.25
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
