Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCVDAGF1.25-5 (LF) KCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.96K8259
Product RangeCVDAGF
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.670 |
| 5+ | $25.670 |
| 25+ | $22.030 |
| 50+ | $19.980 |
| 100+ | $18.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCVDAGF1.25-5 (LF) KCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.96K8259
Product RangeCVDAGF
Technical Datasheet
Product RangeCVDAGF
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CVDAGF
Conductor Area CSA
1.65mm²
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 16AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
3.96mm
Technical Docs (1)
Alternatives for CVDAGF1.25-5 (LF) K
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
