Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFTR1.0-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1266
Product RangeFTR
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
| 5+ | $10.960 |
| 25+ | $9.410 |
| 50+ | $8.530 |
| 100+ | $8.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFTR1.0-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1266
Product RangeFTR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourRed
Product RangeFTR
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
FTR
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
