Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVC-1.25 (LF) KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K0313
Product RangeFVC
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.970 |
| 5+ | $21.320 |
| 25+ | $18.300 |
| 50+ | $16.580 |
| 100+ | $15.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVC-1.25 (LF) KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K0313
Product RangeFVC
Technical Datasheet
Insulator ColourRed
Product RangeFVC
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.25mm²
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.25mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
FVC
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for FVC-1.25 (LF) K
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
