Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE4-10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1274
Product RangeFWE
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.010 |
| 5+ | $20.160 |
| 25+ | $17.070 |
| 50+ | $15.300 |
| 100+ | $14.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE4-10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1274
Product RangeFWE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length10mm
Insulator ColourOrange
Product RangeFWE
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Orange
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
12AWG
Pin Length
10mm
Product Range
FWE
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
