Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGTR1.0-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1279
Product RangeGTR
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
| 5+ | $11.950 |
| 25+ | $10.260 |
| 50+ | $9.300 |
| 100+ | $8.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGTR1.0-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1279
Product RangeGTR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourYellow
Product RangeGTR
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Yellow
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
GTR
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for GTR1.0-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
