Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGWE0.25-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39T1281
Product RangeGWE
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 5+ | $9.590 |
| 25+ | $8.240 |
| 50+ | $7.460 |
| 100+ | $7.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGWE0.25-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39T1281
Product RangeGWE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Insulator ColourBlue
Product RangeGWE
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Blue
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
24AWG
Pin Length
6mm
Product Range
GWE
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
