Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGWE35-16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1286
Product RangeGWE
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.960 |
| 5+ | $30.650 |
| 10+ | $27.710 |
| 25+ | $25.100 |
| 50+ | $22.650 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$35.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGWE35-16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1286
Product RangeGWE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Pin Length16mm
Insulator ColourBeige
Product RangeGWE
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
35mm²
Insulator Colour
Beige
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
2AWG
Pin Length
16mm
Product Range
GWE
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
