Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLP-03VCopy
Newark Part No.45X4457
Product RangeHL
Your Part Number
45,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 10+ | $0.333 |
| 25+ | $0.302 |
| 50+ | $0.271 |
| 100+ | $0.262 |
| 250+ | $0.240 |
| 500+ | $0.230 |
| 1000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLP-03VCopy
Newark Part No.45X4457
Product RangeHL
Technical Datasheet
Product RangeHL
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithSSM Series Pin Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HLP-03V is a 3-position Plug Housing made of white polyphthalamide-66. It has an ivory glass-filled polyphthalamide-66 retainer and suitable for wire crimp style HL series connectors.
- UL94V-0 Flammability
- 6A Current rating
- 300V Voltage rating
- Inner housing lock
- Housing lance
Applications
Industrial
Technical Specifications
Product Range
HL
No. of Positions
3Positions
For Use With
SSM Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
