Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-02VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.42Y0356
Product RangeHL
Your Part Number
26,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.061 |
| 500+ | $0.057 |
| 1000+ | $0.056 |
| 2500+ | $0.055 |
| 5000+ | $0.054 |
| 10000+ | $0.052 |
Price for:Each
Minimum: 100
Multiple: 100
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-02VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.42Y0356
Product RangeHL
Technical Datasheet
Accessory TypeRetainer
For Use WithJST HLP-04V Wire-to-Wire & Wire-to-Board Housing
No. of Positions2Positions
Strain Relief MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Product RangeHL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Retainer
No. of Positions
2Positions
Product Range
HL
For Use With
JST HLP-04V Wire-to-Wire & Wire-to-Board Housing
Strain Relief Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
