Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLRB-1.0T-M4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38K4004
Product RangeLRB
Your Part Number
47,823 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.113 |
| 500+ | $0.107 |
| 1000+ | $0.102 |
| 2500+ | $0.095 |
| 5000+ | $0.089 |
| 10000+ | $0.083 |
Price for:Each
Minimum: 100
Multiple: 100
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLRB-1.0T-M4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38K4004
Product RangeLRB
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangeLRB
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LRB-1.0T-M4 is a non-insulated Ring Tongue Terminal with insulation grip. It is made of brass with tin-plated finish.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
LRB
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
