Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-04V-SCopy
Newark Part No.90R9077
Product RangePA Series
Your Part Number
506,668 In Stock
Need more?
6953 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
499715 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 10+ | $0.202 |
| 25+ | $0.154 |
| 50+ | $0.133 |
| 100+ | $0.129 |
| 250+ | $0.112 |
| 500+ | $0.109 |
| 1000+ | $0.096 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-04V-SCopy
Newark Part No.90R9077
Product RangePA Series
Technical Datasheet
Product RangePA Series
No. of Positions4Positions
Pitch Spacing2mm
For Use WithJST SPHD Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- White coloured 4 ways socket housing for PA series connectors
- Made of polyamide (PA 66)
Technical Specifications
Product Range
PA Series
No. of Positions
4Positions
For Use With
JST SPHD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PAP-04V-S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
