Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-08VSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R9081
Product RangePHD
Your Part Number
17,554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 25+ | $0.271 |
| 50+ | $0.260 |
| 100+ | $0.248 |
| 500+ | $0.224 |
| 1000+ | $0.214 |
| 5000+ | $0.200 |
| 10000+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-08VSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R9081
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions8Positions
Pitch Spacing2mm
For Use WithSPHD Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHDR-08VS is a 8-way Socket Housing for PHD series connectors. It is made of polyamide (PA 66).
- Natural White Colour
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
Product Range
PHD
No. of Positions
8Positions
For Use With
SPHD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
