Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS8B-PHDSS (LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R9351
Product RangePHD
Your Part Number
5,524 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.499 |
| 25+ | $0.475 |
| 50+ | $0.444 |
| 100+ | $0.426 |
| 500+ | $0.401 |
| 1000+ | $0.372 |
| 5000+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS8B-PHDSS (LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R9351
Product RangePHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangePHD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
PHD
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for S8B-PHDSS (LF)(SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
