Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-11V-S-BCopy
Newark Part No.90R9117
Product RangeSH
Your Part Number
6,133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.315 |
| 25+ | $0.272 |
| 50+ | $0.243 |
| 100+ | $0.227 |
| 250+ | $0.203 |
| 500+ | $0.197 |
| 1000+ | $0.165 |
Price for:Each
Minimum: 10
Multiple: 10
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-11V-S-BCopy
Newark Part No.90R9117
Product RangeSH
Technical Datasheet
Product RangeSH
No. of Positions11Positions
Pitch Spacing1mm
For Use WithSH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SH series wire-to-board Crimp-style Connector with low-profile design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. This series connector comes with top entry/side entry PC board mounting direction.
- Compatible with the SR insulation displacement connectors
- Housing lances
Applications
Industrial
Technical Specifications
Product Range
SH
No. of Positions
11Positions
For Use With
SH Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
