Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-15V-S-BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.90R9121
Product RangeSH
Your Part Number
4,733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.209 |
| 500+ | $0.189 |
| 1000+ | $0.182 |
| 2500+ | $0.173 |
| 5000+ | $0.166 |
| 10000+ | $0.163 |
Price for:Each
Minimum: 100
Multiple: 100
$20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-15V-S-BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.90R9121
Product RangeSH
Technical Datasheet
Product RangeSH
No. of Positions15Positions
Pitch Spacing1mm
For Use WithSSH-003T-P0.2-H Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SH
No. of Positions
15Positions
For Use With
SSH-003T-P0.2-H Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
